Cart

AR03BTDX2003

VIKING

TF0603 200K 0,1% 0,1W TK50
Supplier: Viking Electronics
Matchcode: TF0603200K0,1%
Rutronik No.: WPR4435
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.045 $
225.00 $

Prices

5,000 0.045 $
10,000 0.0376 $
20,000 0.0367 $
40,000 0.036 $
50,000 0.0351 $

Parameter

Resistor value
200K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?