Cart

AR03BTCX7680

VIKING

TR0603 768R 0,1% 0,1W TK25
Supplier: Viking Electronics
Matchcode: TR0603768R0,1%
Rutronik No.: WPR4074
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0572 $
572.00 $

Prices

10,000 0.0572 $
50,000 0.0546 $

Parameter

Resistor value
768 Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?