Cart

AR03BTC1004

VIKING

TF0603 1M 0,1% 0,063W TK25
Supplier: Viking Electronics
Matchcode: TF06031M0,1%
Rutronik No.: WPR3408
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0406 $
406.00 $

Prices

10,000 0.0406 $
20,000 0.0396 $
30,000 0.0389 $
50,000 0.0378 $

Parameter

Resistor value
1M Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?