Cart

AR03BTB1001

VIKING

TR0603 1,00K 0,1% 0,063W TK10
Supplier: Viking Electronics
Matchcode: TR06031,00K0,1%
Rutronik No.: WPR2304
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.125 $
625.00 $

Prices

5,000 0.125 $
50,000 0.1181 $

Parameter

Resistor value
1K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
10 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?