Cart

AR02FTD1152

VIKING

TF0402 11,5K 1% 0,063W TK50
Supplier: Viking Electronics
Matchcode: TF040211,5K1%
Rutronik No.: WPR5420
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0067 $
67.00 $

Prices

10,000 0.0067 $
20,000 0.0056 $
40,000 0.0055 $
60,000 0.0054 $
110,000 0.0052 $

Parameter

Resistor value
11,5K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?