UMSH-8065MD-29T
UMSH-8065MD-29T
Description:
3.5 in TFT RGB PCTP HB PCAP
Supplier:
URT
Matchcode:
UMSH-8065MD-29T
Rutronik No.:
DISCO4574
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 3,5 inch
- Resolution
- 320x240 pixel
- Contrast
- 250:1
- Operating temp.
- -20 - +70 °C
- Width
- 76,9 mm
- Height
- 63,9 mm
- Depth
- 4,635 mm
- Interface
- RGB
- TFT with Touch.
- NO
- Viewing angle
- 80458080 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 35 ms
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262K
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks