Cart

UMSH-8401MD-5T

URT

4,3 TFT 18-bit RGB fam.concept
Supplier: United Radiant Technology
Matchcode: UMSH-8401MD-5T
Rutronik No.: DISCO3227
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
52.54 $
52.54 $

Parameter

Screensize
4.3 inch
Resolution
480x272 pixel
Brightness
500 cd/m²
Interface
RGB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?