Cart

UMSH-8352MD-T

URT

5,7 TFT 640x480
Supplier: United Radiant Technology
Matchcode: UMSH-8352MD-T
Rutronik No.: DISCO2944
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Screensize
5.7 inch
Resolution
640x480 pixel
Brightness
700 cd/m²
Contrast
350:1
Operating temp.
-20 +70 °C
Width
127.0 mm
Height
98.43 mm
Depth
8.96 mm
Interface
LVDS
Inverter
N Y/N
Viewing angle
60404560 u/d/l/r
Backlight Sys.
LED
Response time
35 ms
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Colours
262K
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Taiwan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?