UMOH-8061MD-8T
UMOH-8061MD-8T
Description:
2,8 MVA TFT FPC parallel
Supplier:
URT
Matchcode:
UMOH-8061MD-8T
Rutronik No.:
DISCO4108
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 2.8 inch
- Resolution
- 240x320 pixel
- Brightness
- 200 cd/m²
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks