Cart

UP300-350S-CAR-3215

UBLOX

GPS MODULE uPatch300LPX
Supplier:
Matchcode: UP300LPX
Rutronik No.: GPS1095
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/11/2013
45.52 $
45.52 $

Prices

1 45.52 $
10 39.95 $
50 34.63 $

Parameter

TTFF cold start
40 sec
TTFF warm start
30 sec
TTFF quickstart
2 sec
Sens.tracking
-155 dBm
Sens.navigation
-157 dBm
MEMS support
N Y/N
Protocol
NMEA/SIRF
Antenna integr.
Y
Channels
20
Oper.temp.
Y °C
Length
3,0 - 3,3 mm
Width
-40 / +85 mm
Height
16.2 mm
Weight
18.8 g
HF sniffer
2.3 Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
Y V
ECCN
7A994
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?