Cart

IT310

UBLOX

GPS Module iTrax310
Supplier:
Matchcode: ITRAX310
Rutronik No.: GPS1044
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/15/2013
32.38 $
323.80 $

Prices

10 32.38 $
50 30.36 $
Obsolete article with this quantity is not orderable.

Parameter

TTFF cold start
40 sec
TTFF warm start
30 sec
TTFF quickstart
2 sec
Sens.tracking
-155 dBm
Sens.navigation
-157 dBm
MEMS support
N Y/N
Protocol
NMEA/SIRF
Antenna integr.
Y
Channels
20
Oper.temp.
Y °C
Length
3,0 - 3,3 mm
Width
-40 / +85 mm
Height
16.9 mm
Weight
14.1 g
HF sniffer
2.3 Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Oper.voltage
N V
ECCN
7A994
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?