Cart

IT100-ROM-STD

UBLOX

GPS Module iTrax100
Supplier:
Matchcode: ITRAX100
Rutronik No.: GPS1003
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/12/2010
27.30 $
13,650.00 $
Obsolete article with this quantity is not orderable.

Parameter

TTFF cold start
38 sec
TTFF warm start
32 sec
TTFF quickstart
8 sec
Sens.tracking
-152 dBm
Sens.navigation
-150 dBm
MEMS support
N Y/N
Protocol
NMEA/ASCII
Antenna integr.
Y
Channels
12
Oper.temp.
Y °C
Length
3,0 - 3,6 mm
Width
-40 / +85 mm
Height
16.2 mm
Weight
18.8 g
HF sniffer
3 Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
N V
ECCN
7A994
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?