Cart

TS8GUSDC10I

TRANSCEND TS8GUSDC10I

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 8GB
Supplier: Transcend
Matchcode: TS8GUSDC10I
Rutronik No.: DISCAR3840
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.06 $
9.06 $
Obsolete article with this quantity is not orderable.

MICRO-SD-CARD 8GB Description

Industrial Temp microSDHC10I card


Transcend industrial-grade microSD cards offer greater design flexibility and cost savings. Despite their compact size, the microSD cards have excellent temperature flexibility from -40°C to 85°C. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption that help to bring the performance and reliability advantages of industrial memory cards to small form factor devices.

Features
•RoHS compliant
•Operating Voltage: 2.7 ~ 3.6V
•Operating Temperature: -40℃ to 85℃
•Durability: 10,000 insertion/removal cycles
•Compatible with SD Specification Ver. 3.0
•SD File System Specification Ver. 3.0 compliant
•Supports Speed Class Specification Class 10
•Supports Copy Protection for Recorded Media (CPRM) forSD-Audio
•Form Factor: 11mm x 15mm x 1mm
•Power cycle robustness
•Electrostatic protection (ICE 61000-4-2)
•Waterproof (IPX7)
•MLC NAND solution

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SDHC
Class
CLASS 10
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?