Cart

TS8GSDHC10M 20NM (MICRON) L84C

TRANSCEND TS8GSDHC10M 20NM (MICRON) L84C

image shown is a representation only

TRANSCEND

SD-CARD 8GB MLC CARD MICRON
Supplier: Transcend
Matchcode: TS8GSDHC10M 20NM L84C W B93750
Rutronik No.: DISCAR3473
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/06/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Warranty
30 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?