Cart

TS8GJF500

TRANSCEND TS8GJF500

image shown is a representation only

TRANSCEND

USB-STICK 2.0 JETFLASH 8GB
Supplier: Transcend
Matchcode: TS8GJF500
Rutronik No.: DISCAR4036
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
5.96 $
5.96 $

USB-STICK 2.0 JETFLASH 8GB Description


JetFlash®500/530


Losing USB end caps can be quite annoying, not to mention the inconvenience of taking the cap on and off every time the drive is used. For extra convenience and protection, the JetFlash 500/530 flash drive is designed with an innovative extension and retraction mechanism that enables you to bring out or hide the connector with a single flick of the thumb.

Key Features
  • Convenient capless design with a sliding USB connector
  • Fully compatible with Hi-Speed USB 2.0 interface
  • Lightweight and compact
  • Choice of black (JF500) or white (JF530) designs
  • Exclusive Transcend Elite data management software



Parameter

Capacity
8G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?