Cart

TS8GHSD630 19NM

TRANSCEND TS8GHSD630 19NM

image shown is a representation only

TRANSCEND

HALF SLIM SATA 8GB
Supplier: Transcend
Matchcode: TS8GHSD630 19NM
Rutronik No.: DISCAR3336
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/20/2017
43.14 $
43.14 $
Article with this quantity is not orderable.

HALF SLIM SATA 8GB Description

SATA II 3Gb/s Half-Slim SSD

Transcend’s SATA II 3Gb/s half-slim SSDs deliver peak performance at an industrial-grade standard, yet are significantly smaller than standard 2.5” form factor hard disk drives. SATA II 3Gb/s half-slim SSD modules undergo extensive reliability testing to ensure the utmost in quality, perfect for truly demanding applications, such as industrial control systems, medical equipment, mobile devices, and POS terminals.

FeaturesCompliant with JEDEC MO-297RoHS compliantFully compatible with devices and OS that support the SATA 3.0Gb/s standardBuilt-in ECC (Error Correction Code) functionalityPower ShieldGarbage CollectionSupports Security CommandsSupports S.M.A.R.T. functionHardware Purge and Write Protect


Exclusive for HSD630:

DRAM CachePower ShieldAdvanced Garbage CollectionSupports Enhanced S.M.A.R.T functionSupports partial and slumber mode


Parameter

Capacity
8G Byte
Flash
MLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?