Cart

TS8GEMC210

TRANSCEND TS8GEMC210

image shown is a representation only

TRANSCEND

Managed NAND-Flash 8GByte 4.51
Supplier: Transcend
Matchcode: EMMC08
Rutronik No.: ICPROM9946
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.71 $
1,475.92 $

Parameter

Type
MLC
Density
8G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
U(ccq)
1,7/3,6 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85423219000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?