Cart

TS8GCFX700

TRANSCEND TS8GCFX700

image shown is a representation only

TRANSCEND

CFast 8GB
Supplier: Transcend
Matchcode: TS8GCFX700
Rutronik No.: DISCAR4570
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
107.65 $
107.65 $

CFast 8GB Description

CFX700/700I CFast 2.0 Card

Compliant with the new generation CFast 2.0 specifications with the combination of SATA III interface and built-in SLC NAND flash, Transcend CFX700/700I Memory Card assures you high-speed data transfer rates and robust program stability especially suitable for industrial grade applications. Even with a light and portable size, Transcend CFX700/700I can be used as a bootable disk and displays outstanding performance to the equivalent level of a SSD.

Features
  • RoHS compliant
  • CFast Specification Version 2.0 Compliant
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Device Sleep
  • Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
  • Support Global Wear-Leveling algorithm to extend product life


Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-5°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?