Cart

TS8GCFX520I

TRANSCEND TS8GCFX520I

image shown is a representation only

TRANSCEND

CFast 8GB I-Temp
Supplier: Transcend
Matchcode: TS8GCFX520I
Rutronik No.: DISCAR4119
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/20/2016
111.96 $
111.96 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?