Cart

TS8GCFX520

TRANSCEND TS8GCFX520

image shown is a representation only

TRANSCEND

CFast 8GB
Supplier: Transcend
Matchcode: TS8GCFX520
Rutronik No.: DISCAR3920
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/20/2016
97.04 $
97.04 $
Obsolete article with this quantity is not orderable.

CFast 8GB Description

CFast Card

Transcends CFast-Karten integrieren die schnelle und robuste SATA-Schnittstelle in den bestehenden CF-Karten Formfaktor und liefern eine hohe Leistung für POS und Embedded Systeme. Die CFast-Karten sind schnell und kompakt und funktionieren wie SSDs. Als solche können sie als bootfähiges Medium verwendet werden.

- CFast Spezifikation Version 1.0-konform
- Integrierte ECC Fehlerkorrektur & Global Wear-Leveling Algorithmus
- Unterstützt StaticDataRefresh & EarlyRetirement Technologien, die die Fehlerbitrate überwachen

Features
•RoHS compliant products
•CFast Specification Version 1.0 Compliant
•Support S.M.A.R.T (Self-defined)
•Support Security Command
•Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
•Built-in ECC (Error Correction Code) functionality ensures highly reliable of data transfer.
•Fully compatible with devices and OS that support the SATA 3.0Gb/s standard
•Non-volatile SLC Flash Memory for outstanding data Retention

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?