Cart

TS64MSQ64V5M

TRANSCEND TS64MSQ64V5M

image shown is a representation only

TRANSCEND

SO-DIMM DDR2 512MB 64Mx64
Supplier: Transcend
Matchcode: TS64MSQ64V5M
Rutronik No.: DISMOD1275
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
512M Byte
Layout
SODIMM
Clockfrequency
533M Hz
Temp.min.
0 °C
Temp.max.
70 °C
Pins
200
CAS Latency
4
Organisation
64Mx8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
85423210000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?