Cart

TS64GSSD630 19NM

TRANSCEND TS64GSSD630   19NM

image shown is a representation only

TRANSCEND

SSD 64GB 2,5 SATA 19NM
Supplier: Transcend
Matchcode: TS64GSSD630
Rutronik No.: DISCAR3192
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
116.04 $
116.04 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?