Cart

TS512MSK64W6H-I

TRANSCEND TS512MSK64W6H-I

image shown is a representation only

TRANSCEND

SO-DIMM DDR3L 4GB
Supplier: Transcend
Matchcode: TS512MSK64W6H-I
Rutronik No.: DISMOD1552
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
38.99 $
38.99 $
Article with this quantity is not orderable.

SO-DIMM DDR3L 4GB Description

DDR3L SO-DIMM                    

With industrial range (-40° to 85ºC) operating temperature flexibility, Transcend's Industrial Grade Temp Low Voltage SO-DIMM memory modules are specially engineered to maintain high performance even in extreme hot or cold environments. Additionally, the Industrial Grade Temp Low Voltage SO-DIMM modules operate at a nominal voltage of just 1.35V, presenting several advantages for the system such as a lower electrical load on the memory controller and low power consumption.


Features


  • Support JEDEC standard 1.35V (1.28V to 1.45V) & 1.5V ± 0.075V power supply
  • 8 bit pre-fetch
  • Burst Length: 4, 8
  • Bi-directional differential data-strobe
  • Internal calibration through ZQ pin
  • On-die termination with ODT pin
  • Serial presence detect with EEPROM
  • Gold plating of PCB gold finger is 30u"
  • Industrial grade capacitors ensure voltage stability
  • 100% tested for stability, compatibility and performance


Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
-40°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
85°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?