Cart

TS512MSH64V1H-I

TRANSCEND TS512MSH64V1H-I

image shown is a representation only

TRANSCEND

SO-DIMM DDR4 4GB
Supplier: Transcend
Matchcode: TS512MSH64V1H-I
Rutronik No.: DISMOD1774
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

SO-DIMM DDR4 4GB Description


DDR4 SO-DIMM


Built of high-quality DDR4 chips and extra-durable components, Transcend's Industrial Grade SO-DIMM is an ideal choice for space-constrained applications that require rugged durability and flawless stable operation even in extreme heat or cold environments. Rugged notebooks, POS terminals, indoor/outdoor kiosks and vending machines, medical equipment, and other industrial systems will benefit from the robust durability of Transcend's Industrial Grade memory modules, which are built with PCB contact pins that are 10 times thicker than normal. With industrial range (-40° to 85ºC) operating temperature flexibility, these memory modules are specially engineered to maintain optimum performance.


Features
  • JEDEC standard 1.2V ± 0.06V power supply
  • 8 bit pre-fetch
  • Burst Length: 4, 8
  • Bi-directional differential data-strobe
  • Internal calibration through ZQ pin
  • On-die termination with ODT pin
  • Serial presence detect with EEPROM
  • Gold plating of PCB gold finger is 30u
  • Industrial grade capacitors ensure voltage stability
  • 100% tested for stability, compatibility and performance


Parameter

Capacity
4 GB
Layout
SO-DIMM
Clockfrequency
2133 MHZ
Temp.min.
-40°C
Temp.max.
85°C
Voltage
1.2
ECC
NO
Pins
260
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?