Cart

TS512MSD100I SEC 16NM

TRANSCEND TS512MSD100I SEC 16NM

image shown is a representation only

TRANSCEND

SD-CARD 512MB
Supplier: Transcend
Matchcode: TS512MSD100I SEC 16NM
Rutronik No.: DISCAR5081
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

SD-CARD 512MB Description

Industrial Temp SD100I SD Card

Featuring excellent durability and operating temperature flexibility, Transcend's Industrial Temp SD100I cards are ideal for demanding industrial applications such as POS terminals and portable devices equipped with an SD memory card slot.

Features
  • RoHS compliant product
  • Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
  • Mechanical Write Protection Switch
  • Built-in ECC, Wear leveling and power failure protection functions
  • Support SD command class 0,2,4,5,7,8
  • Support ESD IEC 61000-4-2
  • Card Lid material: PC + ABS


Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Class
CLASS 2
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?