Cart

TS512MPTM820

TRANSCEND TS512MPTM820

image shown is a representation only

TRANSCEND

FLASH DISK MODULE 512MB
Supplier: Transcend
Matchcode: TS512MPTM820
Rutronik No.: DISCAR4803
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
30.06 $
30.06 $

FLASH DISK MODULE 512MB Description

PATA Flash Module (44 Pin Horizontal)

Transcend's 44-pin PATA Flash Modules can be inserted directly to the PATA (IDE) interface of a motherboard to replace conventional 2.5" hard disk drives. Ideal for use as bootable drives, the 40-pin PATA Flash Modules are an easy solution for integrating SSD storage technology into laptop-based legacy systems.

Features
  • RoHS compliant
  • Support Security command
  • Support S.M.A.R.T (Self-defined)
  • Fully compatible with devices and OS that support the IDE standard (pitch = 2.00mm)
  • Built-in ECC function assures high reliability of data transfer
  • Supports up to Ultra DMA Mode 4
  • Supports PIO Mode 6


Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
INDIVIDUAL
Pins
IDE 44
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?