Cart

TS4GUSDC4

TRANSCEND TS4GUSDC4

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 4GB
Supplier: Transcend
Matchcode: TS4GUSDC4
Rutronik No.: DISCAR3267
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 02/28/2019
8.12 $
8.12 $

Parameter

Capacity
4G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?