Cart

TS4GSDHC10

TRANSCEND TS4GSDHC10

image shown is a representation only

TRANSCEND

SD-CARD 4GB
Supplier: Transcend
Matchcode: TS4GSDHC10
Rutronik No.: DISCAR3482
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
6.67 $
6.67 $

Parameter

Capacity
4G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Packaging
BULK
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?