TS4GSA64V6E-I
TS4GSA64V6E-I
Description:
32 GB DDR5-5600 SO-DIMM 1.1 V
Supplier:
TRANSCEND
Matchcode:
TS4GSA64V6E-I
Rutronik No.:
DISMOD2369
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Temp.max.
- 95°C
- Capacity
- 32 GB
- Layout
- SO-DIMM
- Temp.min.
- -40°C
- Clockfrequency
- 5600 MHZ
- Pins
- 262
- ECC
- NO
- Voltage
- 1.1
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks