TS4GJF300

image shown is a representation only
Supplier: Transcend
Matchcode: TS4GJF300 TRAY
Rutronik No.: DISCAR2808
Unit Pack: 1
MOQ: 1
Packaging: TRAY
USB-STICK 2.0 JETFLASH 300 4GB Description
Featuring a glossy outer case embellished with an adorable color band, the ultimately compact JetFlash 300/330 is simple, streamlined and stylish. With large storage space and weighing just 8.5g, the JetFlash 300/330 makes it easier than ever to carry as much data as possible anytime, anywhere.
Key Features
- Extremely slim and portable
- Lanyard / keyring loop
- Choice of black (JetFlash 300) or white (JetFlash 330) design
- Fully compatible with Hi-Speed USB 2.0 interface
- Exclusive Transcend Elite data management software
Parameter
- Capacity
- 4G Byte
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Connector
- USB 2.0
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- 3A992
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks