Cart

TS32GUSDC10M SD 15NM

TRANSCEND TS32GUSDC10M SD 15NM

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 32GB MLC
Supplier: Transcend
Matchcode: TS32GUSDC10M SD 15NM
Rutronik No.: DISCAR4773
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
35.19 $
35.19 $

MICRO-SD-CARD 32GB MLC Description

microSDHC Class 10 Card

The ideal choice for small form factor devices with high performance demands, Transcend's High Capacity microSD cards are specifically designed for use in digital cameras, DV recorders, mobile phones, and other small devices. To ensure reliability and endurance, these microSD cards are manufactured using brand-name MLC NAND Flash chips and undergo extensive reliability testing at all stages of production.

Features
  • RoHS compliant
  • Comply with SD File System Specification Ver. 3.0
  • Support Copy Protection for Recorded Media (CPRM) for SD-Audio
  • Support Speed Class Specification Class 10
  • Support auto-standby, power-off and sleep modes
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Manufactured with brand-name MLC NAND Flash chips for extra endurance and stability

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?