Cart

TS32GMSA370I SDK 15NM

TRANSCEND TS32GMSA370I SDK 15NM

image shown is a representation only

TRANSCEND

mSATA 32GB
Supplier: Transcend
Matchcode: TS32GMSA370I SDK 15NM
Rutronik No.: DISCAR5069
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

mSATA 32GB Description

SATA III 6Gb/s mSATA SSD

Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s mSATA SSDs deliver blazing-fast performance and long-term reliability. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.

Features
  • RoHS compliant
  • Advanced Global Wear-leveling and Block management for reliability
  • Built-in ECC (Error Correction Code) functionality
  • DDR3 DRAM cache
  • Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mode (DevSleep)


Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?