Cart

TS32GCF220I MICRON 20NM

TRANSCEND

CF-CARD 32GB
Supplier: Transcend
Matchcode: TS32GCF220I MICRON 20NM
Rutronik No.: DISCAR5368
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 01/24/2020
On request
On request

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?