Cart

TS2GSSD25H-S

TRANSCEND TS2GSSD25H-S

image shown is a representation only

TRANSCEND

HALF SLIM SATA 2GB
Supplier: Transcend
Matchcode: TS2GSSD25H-S
Rutronik No.: DISCAR4908
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
61.62 $
61.62 $

Prices

1 61.62 $
10 59.33 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?