Cart

TS2GSSD25-S

TRANSCEND TS2GSSD25-S

image shown is a representation only

TRANSCEND

SSD 2GB 2,5 PATA
Supplier: Transcend
Matchcode: TS2GSSD25-S
Rutronik No.: DISCAR2397
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
PATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?