- Home
- Embedded Storage
- Industrial DRAM
- TRANSCEND Industrial DRAM
image shown is a representation only
DIMM DDR5 16GB
Supplier:
TRANSCEND
Matchcode:
TS2GLA64V8E3
Rutronik No.:
DISMOD2109
Unit Pack: 1
MOQ: 1
Packaging: TRAY
- Temp.max.
-
85°C
- Capacity
-
16 GB
- Layout
-
DIMM
- Temp.min.
-
0°C
- Clockfrequency
-
4800 MHZ
- Pins
-
288
- ECC
-
NO
- Voltage
-
1.1 V
- Registered
-
NO
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DIMM DDR5 16GB
Packaging:
TRAY
DIMM DDR5 16GB
Packaging:
TRAY
Topseller
DIMM DDR5 16GB
Packaging:
TRAY
Topseller
DIMM DDR5 16GB ECC
Packaging:
TRAY
Topseller
DIMM DDR5 16GB ECC
Packaging:
TRAY
Topseller
DIMM DDR5 16GB
Packaging:
TRAY
Topseller
RDIMM DDR5 16GB
Packaging:
TRAY
Topseller
RDIMM DDR5 16GB
Packaging:
TRAY
Topseller
DIMM DDR5 16GB ECC
Packaging:
TRAY
Topseller
SO-DIMM DDR5 16GB
Packaging:
TRAY
Topseller
Previous
Next