Cart

TS256MSQ64V6U-I 25NM J DIE

TRANSCEND

SO-DIMM DDR2 2GB
Supplier: Transcend
Matchcode: TS256MSQ64V6U-I 25NM J DIE
Rutronik No.: DISMOD1845
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
49.78 $
49.78 $

Parameter

Capacity
2 GB
Layout
SO-DIMM
Clockfrequency
-40°C
Pins
200
CAS Latency
85°C
Organisation
667 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?