Cart

TS256MLK64V1U (SAMSUNG)

TRANSCEND TS256MLK64V1U (SAMSUNG)

image shown is a representation only

TRANSCEND

DIMM DDR3 2GB 128Mx8 PC3-1066
Supplier: Transcend
Matchcode: TS256MLK64V1U (SAMSUNG)
Rutronik No.: DISMOD1485
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 09/23/2019
On request
On request

DIMM DDR3 2GB 128Mx8 PC3-1066 Description


DDR3-1066 U-DIMM

Offering the best combination of reliability, speed and stability, Transcend's DDR3 DIMMs are built with the highest quality brand-name DRAM chips available, and are rigorously tested to ensure they meet Transcend's stringent requirements for overall quality and performance. Transcend DDR3 unbuffered DIMMs are the most stable and reliable in the industry, which also makes them an economical memory solution for all desktops.

Parameter

Capacity
2 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
240
Temp.max.
70°C
Clockfrequency
1066 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?