Cart

TS256MCF220I SEC 16NM

TRANSCEND TS256MCF220I SEC 16NM

image shown is a representation only

TRANSCEND

CF-CARD 256MB
Supplier: Transcend
Matchcode: TS256MCF220I SEC 16NM
Rutronik No.: DISCAR5196
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
18.93 $
18.93 $

CF-CARD 256MB Description

Industrial Temp CF220I CF Card

Ruggedized and featuring excellent temperature flexibility while delivering on performance, Transcend's CF220I Industrial Temp CF cards are specifically designed for industrial use and mission-critical applications.


Features
  • CompactFlash Specification Version 6.0 compliant
  • RoHS compliant product
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
  • Operation Modes: PC Card Memory, PC Card IO, True IDE
  • True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
  • True IDE Mode: Fixed Disk (Default)
  • PC Card Mode: Fixed Disk (Default)
  • Power Shield prevents data loss in the event of a sudden power outage


Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?