Cart

TS256GSDU3

TRANSCEND

SD-CARD 256GB
Supplier: Transcend
Matchcode: TS256GSDU3
Rutronik No.: DISCAR4562
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
252.28 $
252.28 $

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDXC UHS-I
Warranty
30 Years
Packaging
INDIVIDUAL
Class
UHS CLASS3
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?