Cart

TS256GMTE510T BICS3

TRANSCEND TS256GMTE510T BICS3

image shown is a representation only

TRANSCEND

M2 256GB MTE510T
Supplier: Transcend
Matchcode: TS256GMTE510T BICS3
Rutronik No.: DISCAR5576
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
82.70 $
82.70 $

M2 256GB MTE510T Description

PCIe NVMe MTE510T M.2 SSD



Transcend's MTE510T M.2 SSD is a DRAM-less SSD solution utilizing the PCI Express (PCIe) Gen 3 x4 interface, and is fully compatible with NVM Express (NVMe) 1.2 specifications. The next-generation PCIe NVMe protocol allows the SSD to achieve never-before-seen transfer speeds. The cost-effective MTE510T aims at high-end applications, such as digital audio/video production, gaming, and enterprise use at an attractive price. Powered by 64-layer 3D NAND TLC flash memory, the MTE510T offers not only fast transfer speeds but unmatched reliability.


Features


  • PCIe Gen 3 x4 interface
  • Compliant with PCI Express specification Rev. 3.1
  • Compliant with NVM Express specification Rev. 1.3
  • DRAM-less design
  • SLC caching technology
  • LDPC ECC algorithm
  • Dynamic thermal throttling
  • RoHS compliant
  • Supports Transcend SSD Scope


Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?