Cart

TS256GMSA370I 15NM SDK

TRANSCEND

mSATA 256GB
Supplier: Transcend
Matchcode: TS256GMSA370I 15NM SDK
Rutronik No.: DISCAR4955
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
168.46 $
168.46 $

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?