Cart

TS256GMSA370 SDK 15NM

TRANSCEND TS256GMSA370 SDK 15NM

image shown is a representation only

TRANSCEND

mSATA 256GB
Supplier: Transcend
Matchcode: TS256GMSA370 SDK 15NM
Rutronik No.: DISCAR5100
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

mSATA 256GB Description

SATA III 6Gb/s MSA370 mSATA SSD

Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA370 mSATA SSDs deliver blazing fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers.

Features
  • MLC flash-based performance and reliability
  • Supports Intel® Smart Response Technology (ISRT)
  • DDR3 DRAM cache
  • Maximizes notebook battery life when not in use thanks to full support of SATA Device Sleep Mode (DevSleep)
  • S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
  • Built-in wear-leveling algorithm ensures highly reliable of data transfer




Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?