Cart

TS1TSSD450K BICS3

TRANSCEND

SSD 1TGB SSD450K
Supplier: Transcend
Matchcode: TS1TSSD450K BICS3
Rutronik No.: DISCAR6001
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
199.13 $
199.13 $

Parameter

Capacity
1T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?