Cart

TS1GCF200I-P

TRANSCEND

CF-CARD 1GB
Supplier: Transcend
Matchcode: TS1GCF200I-P
Rutronik No.: DISCAR6222
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
29.97 $
29.97 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?