Cart

TS1GCF200I 21NM

TRANSCEND TS1GCF200I 21NM

image shown is a representation only

TRANSCEND

CF-CARD 1GB
Supplier: Transcend
Matchcode: TS1GCF200I 21NM
Rutronik No.: DISCAR3286
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/01/2016
23.81 $
23.81 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?