Cart

TS16GJF710S

TRANSCEND TS16GJF710S

image shown is a representation only

TRANSCEND

USB-Stick 3.0 16GB
Supplier: Transcend
Matchcode: TS16GJF710S
Rutronik No.: DISCAR4634
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
11.32 $
11.32 $

USB-Stick 3.0 16GB Description


JetFlash®710/720


The JetFlash 710/720 flash drive more than satisfies the modern urge for high-speed in a small form-factor. Its tiny metallic design allows the JetFlash 710/720 to fit unobtrusively into a USB port. Its ergonomic design makes it easy to handle. What’s more, it won’t protrude from the dashboard or block access to controls when plugged into a car stereo. Liven up your road trip with the JetFlash 710/720!

Key Features
  • SuperSpeed USB 3.1 Gen 1 interface
  • MLC NAND flash chips (JF720)
  • High-quality, sturdy metallic housing
  • COB (Chip on Board) manufacturing
  • Completely resistant to dust, shock, and splashes
  • Discreet, ultra-small form factor
  • Free download of Transcend Elite data management software



Parameter

Capacity
16G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
60°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?