Cart

TS16GCF220I 20NM MICRON

TRANSCEND TS16GCF220I 20NM MICRON

image shown is a representation only

TRANSCEND

CF-CARD 16GB
Supplier: Transcend
Matchcode: TS16GCF220I 20NM MICRON
Rutronik No.: DISCAR4867
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
184.36 $
184.36 $
Article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?