- Home
- Storage Technologies
- Memory Modules
- Transcend Memory Modules
image shown is a representation only

SO-DIMM DDR3 1GB 128Mx8
Supplier:
Transcend
Matchcode:
TS128MSK64V1U 23-0270
Rutronik No.:
DISMOD1881
Unit Pack: 1
MOQ: 1
Packaging: TRAY
- Capacity
-
1 GB
- Layout
-
SO-DIMM
- Temp.min.
-
0°C
- Registered
-
NO
- ECC
-
NO
- Voltage
-
1.5
- Pins
-
204
- Temp.max.
-
70°C
- Clockfrequency
-
1866 MHZ
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SO-DIMM DDR3 1GB 128Mx8
Packaging:
TRAY
SO-DIMM DDR3 1GB
Packaging:
TRAY
SO-DIMM DDR3 1GB
Packaging:
TRAY
SO-DIMM DDR3 1GB
Packaging:
TRAY
SO-DIMM DDR3 1GB IC WP
Packaging:
TRAY
SO-DIMM DDR3 1GB PC1333
Packaging:
INDIVIDUAL
SO-DIMM DDR3L 1GB
Packaging:
TRAY
SO-DIMM DDR3 1GB
Packaging:
TRAY
SO-DIMM DDR3 1GB
Packaging:
TRAY
Previous
Next