Cart

TS128GSSD420I I-TEMP

TRANSCEND TS128GSSD420I I-TEMP

image shown is a representation only

TRANSCEND

SSD 128GB 2,5 SATA I-TEMP
Supplier: Transcend
Matchcode: TS128GSSD420I I-TEMP
Rutronik No.: DISCAR3655
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
108.54 $
108.54 $

SSD 128GB 2,5 SATA I-TEMP Description

2.5" SATA III SSD (Premium with Iron Case)


Featuring the sturdy and quality iron case, the latest SATA III 6Gb/s interface and a powerful controller, Transcend's SATA III 6Gb/s SSDs are the ideal high-speed, lightweight and shockproof replacement for traditional rotating hard drives. Boasting an industry-standard 2.5" form factor and super slim thickness of just 7mm, Transcend SSDs provide superior performance and reliability to notebooks, desktops, servers and workstations.

Features
•Advanced Global Wear-Leveling and Block management for reliability
•Supports Advanced Garbage Collection
•Features a DDR3 DRAM cache
•Built-in ECC (Error Correction Code) functionality
•Advanced power shield to prevent data loss in the event of a sudden power outage
•Supports DEVSLP mode
•Supports Enhanced S.M.A.R.T. function
•RoHS compliant
•Provides great shock resistance
•Slim, elegant and light design

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?